Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2009 :: IC CIRCUIT successor: TDA 2009A

Item-No.: TDA 2009
€0,99
Category of goods: 1 = discountable

TDA 2009

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x 10 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8…+28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 20 W
    • Output power
    • 2x 10 W
    • Closed Loop Voltage Gain
    • 36 dB
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 2.5 µV
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB

Housing: Multiwatt 11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA2009A
Package weight : 0.0056 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x 10 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8…+28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 20 W
    • Output power
    • 2x 10 W
    • Closed Loop Voltage Gain
    • 36 dB
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 2.5 µV
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB
Datasheet/manual