Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2004 :: Amplifier, Multiwatt-11

Item-No.: TDA 2004
€1,10
Category of goods: 1 = discountable

TDA 2004

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x 10 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 … +28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 30 W
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 2x 10 W
    • Closed Loop Voltage Gain
    • 50 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 45 dB
  • Settings
    • Open Loop Voltage Gain
    • 90 dB

10+10-W stereo amplifier for car radio
Housing: Multiwatt 11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA2004R
Package weight : 0.0056 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x 10 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 … +28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 30 W
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 2x 10 W
    • Closed Loop Voltage Gain
    • 50 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 45 dB
  • Settings
    • Open Loop Voltage Gain
    • 90 dB