Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2002 :: IC CIRCUIT

Item-No.: TDA 2002
€0,90
Category of goods: 1 = discountable

TDA 2002

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 8 W
    • Housing
    • Pentawatt-5
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 … +28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 15 W
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 8 W
    • Closed Loop Voltage Gain
    • 40 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.15 M-Ohm
    • Suppley Voltage Rejection
    • 35 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

Housing: Pentawatt 5



Manufacturer : ST MICROELECTRONICS
Factory number : TDA2002V
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 8 W
    • Housing
    • Pentawatt-5
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 … +28 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 15 W
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 8 W
    • Closed Loop Voltage Gain
    • 40 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.15 M-Ohm
    • Suppley Voltage Rejection
    • 35 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual