Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 1562 :: Power amplifier, DBS-17P

Item-No.: TDA 1562
€36,18
Category of goods: 1 = discountable

TDA 1562

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With diagnostics
    • Type
    • Power
    • Design
    • High-efficiency
    • Housing
    • DBS-17P
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Output Current
    • 8 A
    • Power loss
    • 60 W
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 70 W
    • Distortion
    • 0.03 %
    • Input Resistance
    • 0.15 M-Ohm
    • Suppley Voltage Rejection
    • 70 dB
  • Settings
    • Open Loop Voltage Gain
    • 26 dB

70-W high-efficiency power amplifier with diagnostic facility
Housing: DBS-17



Manufacturer : NXP
Factory number : TDA1562
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With diagnostics
    • Type
    • Power
    • Design
    • High-efficiency
    • Housing
    • DBS-17P
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Output Current
    • 8 A
    • Power loss
    • 60 W
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 70 W
    • Distortion
    • 0.03 %
    • Input Resistance
    • 0.15 M-Ohm
    • Suppley Voltage Rejection
    • 70 dB
  • Settings
    • Open Loop Voltage Gain
    • 26 dB
Datasheet/manual