Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 1522 :: Preamplifier, SIL-9

Item-No.: TDA 1522
€0,58
Category of goods: 1 = discountable

TDA 1522

  • Product Description
  • Technical information
  • General
    • Model
    • Pre-amplifier
    • Type
    • Audio
    • Design
    • With equalizer
    • Housing
    • SIL-9
    • Temperature range
    • -30 … +85
  • Electrical values
    • Supply voltage
    • +7,5…+23 VDC
    • Power loss
    • 0.8 W
    • Distortion
    • 0.05 %
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 95 dB
  • Settings
    • Open Loop Voltage Gain
    • 90 dB

Stereo cassette head preamplifier and equaliser
Housing: SIL-9



Manufacturer : NXP
Factory number : TDA1522
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Model
    • Pre-amplifier
    • Type
    • Audio
    • Design
    • With equalizer
    • Housing
    • SIL-9
    • Temperature range
    • -30 … +85
  • Electrical values
    • Supply voltage
    • +7,5…+23 VDC
    • Power loss
    • 0.8 W
    • Distortion
    • 0.05 %
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 95 dB
  • Settings
    • Open Loop Voltage Gain
    • 90 dB
Datasheet/manual