Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 1175P :: Deflection system, DIL-16

Item-No.: TDA 1175P
€1,20
Category of goods: 1 = discountable

TDA 1175P

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Technology
    • ESD protected
    • Type
    • Vertical
    • Design
    • Low noise
    • Housing
    • DIL-16
    • Temperature range
    • -40…+120
  • Electrical values
    • Supply voltage
    • +10 … +35 VDC
    • Input voltage
    • -0,5…+10 VDC
    • Output Current
    • 2 A
    • Power loss
    • 5 W
    • Input Bias Current
    • 1 µA
Low-noise vertical deflection system
Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Factory number : TDA1175P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Technology
    • ESD protected
    • Type
    • Vertical
    • Design
    • Low noise
    • Housing
    • DIL-16
    • Temperature range
    • -40…+120
  • Electrical values
    • Supply voltage
    • +10 … +35 VDC
    • Input voltage
    • -0,5…+10 VDC
    • Output Current
    • 2 A
    • Power loss
    • 5 W
    • Input Bias Current
    • 1 µA
Datasheet/manual