Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 1047 :: FM - ZF

Item-No.: TDA 1047
€0,60
Category of goods: 1 = discountable

TDA1047

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • Symmetric
    • Type
    • FM-ZF with demodulator
    • Design
    • For radios
    • Housing
    • DIP-18
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +4…+18 VDC
    • Input Resistance
    • 0.1 M-Ohm

Housing: DIP-18



Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • Symmetric
    • Type
    • FM-ZF with demodulator
    • Design
    • For radios
    • Housing
    • DIP-18
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +4…+18 VDC
    • Input Resistance
    • 0.1 M-Ohm
Datasheet/manual