Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 6610-5 :: IC CIRCUIT

Item-No.: TDA 6610-5
€3,30
Category of goods: 1 = discountable

TDA6610-5

  • Product Description
  • Technical information
  • General
    • Model
    • Processor
    • Technology
    • I²C
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIL-28
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10…+13,2 VDC
    • Power Bandwidth
    • 20 kHz
    • Input Resistance
    • 0.035 M-Ohm

Housing: DIL-28



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Processor
    • Technology
    • I²C
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIL-28
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10…+13,2 VDC
    • Power Bandwidth
    • 20 kHz
    • Input Resistance
    • 0.035 M-Ohm
Datasheet/manual