Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 6106 Q :: Video amplifier, DBS-9

Item-No.: TDA 6106 Q
€0,99
Category of goods: 1 = discountable

TDA 6106 Q

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • Video
    • Design
    • 6 Mhz
    • Housing
    • DBS-9
    • Temperature range
    • -20 … +150
  • Electrical values
    • Supply voltage
    • 0 … +250 VDC
    • Input voltage
    • 0…+8 VDC
    • Output Current
    • 10 A
    • Input Bias Current
    • 20 µA
    • Slew rate
    • 1200 V/µ sec
    • Suppley Voltage Rejection
    • 60 dB

Video output amplifier
Housing: DBS-9



Manufacturer : NXP
Factory number : TDA6106Q
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • Video
    • Design
    • 6 Mhz
    • Housing
    • DBS-9
    • Temperature range
    • -20 … +150
  • Electrical values
    • Supply voltage
    • 0 … +250 VDC
    • Input voltage
    • 0…+8 VDC
    • Output Current
    • 10 A
    • Input Bias Current
    • 20 µA
    • Slew rate
    • 1200 V/µ sec
    • Suppley Voltage Rejection
    • 60 dB
Datasheet/manual