Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 6103 Q :: Video amplifier, DBS-9

Item-No.: TDA 6103 Q
€1,30
Category of goods: 1 = discountable

TDA 6103 Q

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • Video
    • Design
    • 3x
    • Housing
    • DBS-9
    • Temperature range
    • -20 … +150
  • Electrical values
    • Supply voltage
    • 0 … +250 VDC
    • Output Current
    • 10 A
    • Input Bias Current
    • -3 µA
    • Slew rate
    • 1600 V/µ sec
    • Suppley Voltage Rejection
    • 70 dB

Triple video-output amplifier
Housing: DBS-9



Manufacturer : NXP
Factory number : TDA6103Q
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • Video
    • Design
    • 3x
    • Housing
    • DBS-9
    • Temperature range
    • -20 … +150
  • Electrical values
    • Supply voltage
    • 0 … +250 VDC
    • Output Current
    • 10 A
    • Input Bias Current
    • -3 µA
    • Slew rate
    • 1600 V/µ sec
    • Suppley Voltage Rejection
    • 70 dB
Datasheet/manual