Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 5660P :: Audio/video modulator

Item-No.: TDA 5660P
€3,65
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

TDA5660P

  • Product Description
  • Technical information
  • General
    • Model
    • Modulator
    • Type
    • Audio / video
    • Housing
    • DIL-18
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +9,5…+13,5 VDC
    • Power Bandwidth
    • 20 kHz
    • Distortion
    • 0.6 %
  • Settings
    • Input Offset Current
    • 10 µA

Housing: DIL-18



Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Modulator
    • Type
    • Audio / video
    • Housing
    • DIL-18
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +9,5…+13,5 VDC
    • Power Bandwidth
    • 20 kHz
    • Distortion
    • 0.6 %
  • Settings
    • Input Offset Current
    • 10 µA
Datasheet/manual