reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 4685 :: Video-IC, DIL-28

Item-No.: TDA 4685
€1,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

TDA4685

  • Product Description
  • Technical information
  • General
    • Model
    • Processor
    • Type
    • Video
    • Design
    • Cut-off control
    • Housing
    • DIL-28
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +7.2 … +8.8 VDC
    • Input voltage
    • -0,1…+8,8 VDC
    • Output Current
    • 0.060 A
    • Power loss
    • 1.2 W
    • Power Bandwidth
    • 100 kHz
    • Input Resistance
    • 10 M-Ohm
video processor with automatic cut-off control
package: DIL-28



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • Processor
    • Type
    • Video
    • Design
    • Cut-off control
    • Housing
    • DIL-28
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +7.2 … +8.8 VDC
    • Input voltage
    • -0,1…+8,8 VDC
    • Output Current
    • 0.060 A
    • Power loss
    • 1.2 W
    • Power Bandwidth
    • 100 kHz
    • Input Resistance
    • 10 M-Ohm
Datasheet/manual