Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 4665 :: Delay, DIL-16

Item-No.: TDA 4665
€1,10
Category of goods: 1 = discountable

TDA 4665

  • Product Description
  • Technical information
  • General
    • Model
    • Retarder
    • Type
    • Baseband
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4,5…+6 VDC
    • Power Bandwidth
    • 15,625 kHz
    • Closed Loop Voltage Gain
    • 5.8 dB
    • Input Noise Voltage
    • 1200 µV
    • Input Resistance
    • 0.040 M-Ohm
    • Suppley Voltage Rejection
    • 54 dB

Baseband delay line
Housing: DIL-16



Manufacturer : NXP
Factory number : TDA4665
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Retarder
    • Type
    • Baseband
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4,5…+6 VDC
    • Power Bandwidth
    • 15,625 kHz
    • Closed Loop Voltage Gain
    • 5.8 dB
    • Input Noise Voltage
    • 1200 µV
    • Input Resistance
    • 0.040 M-Ohm
    • Suppley Voltage Rejection
    • 54 dB
Datasheet/manual