Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 4605-3 :: Power-Supply-IC DIP-8

Item-No.: TDA 4605-3
€1,25
Category of goods: 1 = discountable

TDA 4605-3

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • For switching power supplies
    • Housing
    • DIP-8
    • Temperature range
    • -20 … +85
  • Electrical values
    • Supply voltage
    • -0.3 … +20 VDC
    • Input Bias Current
    • 4 µA
    • Power Bandwidth
    • 200 kHz
    • Slew rate
    • 70 V/µ sec

Control IC for switched-mode power
Supplies using MOS transistors
Housing: DIP-8



Manufacturer : INFINEON
Factory number : TDA4605-3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • For switching power supplies
    • Housing
    • DIP-8
    • Temperature range
    • -20 … +85
  • Electrical values
    • Supply voltage
    • -0.3 … +20 VDC
    • Input Bias Current
    • 4 µA
    • Power Bandwidth
    • 200 kHz
    • Slew rate
    • 70 V/µ sec
Datasheet/manual