Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 4510 :: TV-IC, DIL-16

Item-No.: TDA 4510
€0,79
Category of goods: 1 = discountable

TDA 4510

  • Product Description
  • Technical information
  • General
    • Model
    • Decoder
    • Type
    • PAL
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10.8 … +13.2 VDC
    • Power loss
    • 0.8 W
    • Input Bias Current
    • 100 µA
    • Input Resistance
    • 0.0033 M-Ohm

Pal decoder
Housing: DIL-16



Manufacturer : NXP
Factory number : TDA4510
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Decoder
    • Type
    • PAL
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10.8 … +13.2 VDC
    • Power loss
    • 0.8 W
    • Input Bias Current
    • 100 µA
    • Input Resistance
    • 0.0033 M-Ohm
Datasheet/manual