Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 3654 :: TV-IC, SIL-9

Item-No.: TDA 3654
€3,10
Category of goods: 1 = discountable

TDA 3654

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • Protective circuit
    • Housing
    • SIL-9
    • Temperature range
    • -25…+60
  • Electrical values
    • Supply voltage
    • 0 … +40 VDC
    • Input voltage
    • 0 … +40 VDC
    • Output Current
    • 1.5 A
    • Power Bandwidth
    • 60 kHz
    • Input Resistance
    • 0,00135 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 33 dB
Vertical deflection and quard circuit
Housing: SIL-9



Manufacturer : NXP
Factory number : TDA3654
Package weight : 0.0048 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • Protective circuit
    • Housing
    • SIL-9
    • Temperature range
    • -25…+60
  • Electrical values
    • Supply voltage
    • 0 … +40 VDC
    • Input voltage
    • 0 … +40 VDC
    • Output Current
    • 1.5 A
    • Power Bandwidth
    • 60 kHz
    • Input Resistance
    • 0,00135 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 33 dB
Datasheet/manual