Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 3653B :: TV-IC, SIL-9H

Item-No.: TDA 3653B
€1,15
Category of goods: 1 = discountable

TDA 3653B

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • Protective circuit
    • Housing
    • SIL-9H
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +10…+40 VDC
    • Output Current
    • 1.2 A
    • Power Bandwidth
    • 40 kHz
    • Input Resistance
    • 0.0053 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 42 dB

Vertical deflection and quard circuit
Housing: SIL-9H



Manufacturer : NXP
Factory number : TDA3653B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • Protective circuit
    • Housing
    • SIL-9H
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +10…+40 VDC
    • Output Current
    • 1.2 A
    • Power Bandwidth
    • 40 kHz
    • Input Resistance
    • 0.0053 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 42 dB
Datasheet/manual