Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 497A DIL :: Voltage regulator, DIL-14

Item-No.: TL 497A DIL
€1,30
Category of goods: 1 = discountable

TL 497A DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Switching voltage
    • Design
    • Adjustable output
    • Housing
    • DIL-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4,5…+12 VDC
    • Input voltage
    • +2.5 VDC
    • Power loss
    • 0.950 W
    • Quiescent Current
    • 500 mA

Switching voltage regulator
Housing: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : TL497ACN
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Switching voltage
    • Design
    • Adjustable output
    • Housing
    • DIL-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4,5…+12 VDC
    • Input voltage
    • +2.5 VDC
    • Power loss
    • 0.950 W
    • Quiescent Current
    • 500 mA
Datasheet/manual