Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 494 DIL :: PWM IC, DIL-16

Item-No.: TL 494 DIL
€0,32
Category of goods: 1 = discountable

TL 494 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • PWM Power Control
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +7 … +40 VDC
    • Input voltage
    • -0.3 … +38 VDC
    • Power loss
    • 0.900 W
    • Input Bias Current
    • 0.2 µA
    • Input Offset Voltage
    • 2 mV
    • Input Offset Current
    • 25 nA
    • Power Bandwidth
    • 10 kHz
    • Suppley Voltage Rejection
    • 80 dB
  • Settings
    • Open Loop Voltage Gain
    • 95 dB

Pulse-width-modulation control circuit
Housing: DIL-16



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : TL494CN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • PWM Power Control
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +7 … +40 VDC
    • Input voltage
    • -0.3 … +38 VDC
    • Power loss
    • 0.900 W
    • Input Bias Current
    • 0.2 µA
    • Input Offset Voltage
    • 2 mV
    • Input Offset Current
    • 25 nA
    • Power Bandwidth
    • 10 kHz
    • Suppley Voltage Rejection
    • 80 dB
  • Settings
    • Open Loop Voltage Gain
    • 95 dB
Datasheet/manual