Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 317 TO92 :: Voltage regulator, TO-92

Item-No.: TL 317 TO92
€0,21
Category of goods: 1 = discountable

LM317 = IL317 = TL317CLP

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Voltage
    • Design
    • Adjustable
    • Housing
    • TO-92
    • Temperature range
    • 0 … +125
  • Electrical values
    • Input voltage
    • +5…+35 VDC
    • Output Current
    • 2,5 m A
    • Power loss
    • 0.775 W
    • Input Bias Current
    • 50 µA
    • Input Offset Voltage
    • 25 mV

3-terminal adjustable regulator
Housing: TO-92



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Voltage
    • Design
    • Adjustable
    • Housing
    • TO-92
    • Temperature range
    • 0 … +125
  • Electrical values
    • Input voltage
    • +5…+35 VDC
    • Output Current
    • 2,5 m A
    • Power loss
    • 0.775 W
    • Input Bias Current
    • 50 µA
    • Input Offset Voltage
    • 25 mV
Datasheet/manual