Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 071 DIP :: Operational amplifier DIP-8

Item-No.: TL 071 DIP
€0,25
Category of goods: 1 = discountable

TL 071 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET-Input
    • Design
    • Low noise
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • ±15 VDC
    • Power loss
    • 0.680 W
    • Quiescent Current
    • 1.4 mA
    • Input Offset Voltage
    • 3 mV
    • Input Offset Current
    • 0.005 nA
    • Distortion
    • 0.003 %
    • Slew rate
    • 13 V/µ sec
    • Input Noise Voltage
    • 4 µV
    • Suppley Voltage Rejection
    • 100 dB

Low-noise single JFET op-amp
Housing: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : TL071CP
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET-Input
    • Design
    • Low noise
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • ±15 VDC
    • Power loss
    • 0.680 W
    • Quiescent Current
    • 1.4 mA
    • Input Offset Voltage
    • 3 mV
    • Input Offset Current
    • 0.005 nA
    • Distortion
    • 0.003 %
    • Slew rate
    • 13 V/µ sec
    • Input Noise Voltage
    • 4 µV
    • Suppley Voltage Rejection
    • 100 dB
Datasheet/manual