Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEA 5101 :: IC-CIRCUIT TEA 5101B

Item-No.: TEA 5101
€2,99
Category of goods: 1 = discountable

TEA 5101

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • RGB video
    • Design
    • High-voltage
    • Housing
    • Multiwatt-15
    • Temperature range
    • -55 … +150
  • Electrical values
    • Supply voltage
    • +200 VDC
    • Power loss
    • 3.5 W
    • Input Bias Current
    • 15 µA
    • Input Resistance
    • 0.014 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 53 dB
Housing: Multiwatt-15


Manufacturer : ST MICROELECTRONICS
Factory number : TEA5101B
Package weight : 0.0056 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • RGB video
    • Design
    • High-voltage
    • Housing
    • Multiwatt-15
    • Temperature range
    • -55 … +150
  • Electrical values
    • Supply voltage
    • +200 VDC
    • Power loss
    • 3.5 W
    • Input Bias Current
    • 15 µA
    • Input Resistance
    • 0.014 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 53 dB
Datasheet/manual