Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEA 3718D :: Motor driver, Powerdip 12+2+2 (DIL-16)

Item-No.: TEA 3718D
€2,10
Category of goods: 1 = discountable

TEA 3718D

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Technology
    • Monolithic
    • Type
    • Stepper motor
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +7…+50 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 3.1 W
    • Quiescent Current
    • 25 mA

Stepper motor driver
Housing: Powerdip 12+2+2



Manufacturer : ST MICROELECTRONICS
Factory number : TEA3718DP
Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Technology
    • Monolithic
    • Type
    • Stepper motor
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +7…+50 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 3.1 W
    • Quiescent Current
    • 25 mA
Datasheet/manual