Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEA 2031A :: IC CIRCUIT

Item-No.: TEA 2031A
€1,20
Category of goods: 1 = discountable

TEA 2031A

  • Product Description
  • Technical information
  • General
    • Model
    • Corrector circuit
    • Type
    • TV East / West
    • Housing
    • DIP-8
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +16…+35 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 0.8 W
    • Quiescent Current
    • 4 mA

Housing: DIP-8



Manufacturer : ST MICROELECTRONICS
Factory number : TEA2031A
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Corrector circuit
    • Type
    • TV East / West
    • Housing
    • DIP-8
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +16…+35 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 0.8 W
    • Quiescent Current
    • 4 mA
Datasheet/manual