Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEA 2025B :: Amplifier, DIL-16

Item-No.: TEA 2025B
€0,35
Category of goods: 1 = discountable

TEA2025B

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIL-16
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +3 … +12 VDC
    • Output Current
    • 1.5 A
    • Quiescent Current
    • 35 mA
    • Output power
    • 4.7 W
    • Closed Loop Voltage Gain
    • 45 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 1.5 µV
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 46 dB

Stereo audio amplifier
Housing: DIL-16



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • Stereo
    • Housing
    • DIL-16
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +3 … +12 VDC
    • Output Current
    • 1.5 A
    • Quiescent Current
    • 35 mA
    • Output power
    • 4.7 W
    • Closed Loop Voltage Gain
    • 45 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 1.5 µV
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 46 dB
Datasheet/manual