Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TD 62003 AP :: Darlington driver, DIL-16 = KID 65003AP

Item-No.: TD 62003 AP
€0,34
Category of goods: 1 = discountable

TD 62003 AP

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Technology
    • NPN
    • Type
    • Darlington
    • Design
    • 7-channel
    • Housing
    • DIL-16
    • Temperature range
    • -40 … +85
  • Electrical values
    • Input voltage
    • -0,5…+30 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 1.47 W
    • Quiescent Current
    • 10 mA

7ch darlington sink driver
Housing: DIL-16
Manufacturer: Toshiba



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : ULN2003A
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Technology
    • NPN
    • Type
    • Darlington
    • Design
    • 7-channel
    • Housing
    • DIL-16
    • Temperature range
    • -40 … +85
  • Electrical values
    • Input voltage
    • -0,5…+30 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 1.47 W
    • Quiescent Current
    • 10 mA
Datasheet/manual