Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCA 830 S :: IC CIRCUIT

Item-No.: TCA 830 S
€0,33
Category of goods: 1 = discountable

TCA830/S

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • Monolithic
    • Type
    • Power
    • Design
    • NF audio
    • Housing
    • DIL-12FQ
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +3,5…+20 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 5 W
    • Quiescent Current
    • 7 mA
    • Input Bias Current
    • 0.5 µA
    • Input Offset Voltage
    • 220 mV
    • Closed Loop Voltage Gain
    • 37 dB
    • Distortion
    • 0.5 %
    • Input Resistance
    • 5 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 75 dB

Housing: DIL-12FQ



Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • Monolithic
    • Type
    • Power
    • Design
    • NF audio
    • Housing
    • DIL-12FQ
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +3,5…+20 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 5 W
    • Quiescent Current
    • 7 mA
    • Input Bias Current
    • 0.5 µA
    • Input Offset Voltage
    • 220 mV
    • Closed Loop Voltage Gain
    • 37 dB
    • Distortion
    • 0.5 %
    • Input Resistance
    • 5 M-Ohm
  • Settings
    • Open Loop Voltage Gain
    • 75 dB
Datasheet/manual