Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCA 785 :: Phase controller, DIL-16

Item-No.: TCA 785
€8,90
Category of goods: 1 = discountable

TCA 785

  • Product Description
  • Technical information
  • General
    • Model
    • Control circuit
    • Type
    • Phase
    • Housing
    • DIL-16
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Quiescent Current
    • 6.5 mA
    • Input Bias Current
    • 200 µA
    • Input Offset Voltage
    • 30 mV
    • Power Bandwidth
    • 0.5 kHz
Phase controller ic
Housing: DIL-16



Manufacturer : INFINEON
Factory number : TCA785
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Control circuit
    • Type
    • Phase
    • Housing
    • DIL-16
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Quiescent Current
    • 6.5 mA
    • Input Bias Current
    • 200 µA
    • Input Offset Voltage
    • 30 mV
    • Power Bandwidth
    • 0.5 kHz
Datasheet/manual