Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCA 440 :: AM – receiver, DIL-16

Item-No.: TCA 440
€9,99
Category of goods: 1 = discountable

TCA 440

  • Product Description
  • Technical information
  • General
    • Model
    • Receiver
    • Type
    • AM
    • Housing
    • DIL-16
    • Temperature range
    • -15 … +80
  • Electrical values
    • Supply voltage
    • +4,5…+15 VDC
    • Quiescent Current
    • 10.5 mA

TCA 440 = A 244D
DIL 16



Manufacturer : INFINEON
Factory number : TCA440 = A244D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Receiver
    • Type
    • AM
    • Housing
    • DIL-16
    • Temperature range
    • -15 … +80
  • Electrical values
    • Supply voltage
    • +4,5…+15 VDC
    • Quiescent Current
    • 10.5 mA
Datasheet/manual