Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCA 0372 DP1 :: IC CIRCUIT

Item-No.: TCA 0372 DP1
€0,99
Category of goods: 1 = discountable

TCA 0372 DP1

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Technology
    • Monolithic
    • Type
    • Dual power
    • Housing
    • DIP-8
    • Temperature range
    • -55 … +150
  • Electrical values
    • Supply voltage
    • +40 VDC
    • Output Current
    • 1 A
    • Quiescent Current
    • 5 mA
    • Input Bias Current
    • 0.1 µA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 10 nA
    • Power Bandwidth
    • 1400 kHz
    • Distortion
    • 0.02 %
    • Slew rate
    • 1.4 V/µ sec
    • Suppley Voltage Rejection
    • 90 dB

Dual-power op-amp
Housing: DIP-8



Manufacturer : ON-SEMICONDUCTOR
Factory number : TCA0372DP1
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Technology
    • Monolithic
    • Type
    • Dual power
    • Housing
    • DIP-8
    • Temperature range
    • -55 … +150
  • Electrical values
    • Supply voltage
    • +40 VDC
    • Output Current
    • 1 A
    • Quiescent Current
    • 5 mA
    • Input Bias Current
    • 0.1 µA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 10 nA
    • Power Bandwidth
    • 1400 kHz
    • Distortion
    • 0.02 %
    • Slew rate
    • 1.4 V/µ sec
    • Suppley Voltage Rejection
    • 90 dB
Datasheet/manual