Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBA 820 M :: Amplifier, DIP-8

Item-No.: TBA 820 M
€0,27
Category of goods: 1 = discountable

TBA 820 M

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • Monolithic
    • Type
    • Audio
    • Design
    • 1,2 W
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 1 W
    • Quiescent Current
    • 4 mA
    • Input Bias Current
    • 0.1 µA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 1.2 W
    • Closed Loop Voltage Gain
    • 45 dB
    • Distortion
    • 0.8 %
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 5 M-Ohm
    • Suppley Voltage Rejection
    • 42 dB
  • Settings
    • Open Loop Voltage Gain
    • 75 dB

1.2-W audio amplifier
Housing: DIP-8



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : TBA820M
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • Monolithic
    • Type
    • Audio
    • Design
    • 1,2 W
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 1 W
    • Quiescent Current
    • 4 mA
    • Input Bias Current
    • 0.1 µA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 1.2 W
    • Closed Loop Voltage Gain
    • 45 dB
    • Distortion
    • 0.8 %
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 5 M-Ohm
    • Suppley Voltage Rejection
    • 42 dB
  • Settings
    • Open Loop Voltage Gain
    • 75 dB
Datasheet/manual