Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBA 570 Q :: IC CIRCUIT

Item-No.: TBA 570 Q
€1,60
Category of goods: 1 = discountable

TBA 570 Q

  • Product Description
  • Technical information
  • General
    • Model
    • Receiver
    • Type
    • AM / FM
    • Housing
    • DIL-16
    • Temperature range
    • -20…+125
  • Electrical values
    • Supply voltage
    • +8 VDC
    • Power loss
    • 0.590 W
    • Quiescent Current
    • 10.5 mA
    • Power Bandwidth
    • 170 kHz
    • Output power
    • 0.5 W
    • Closed Loop Voltage Gain
    • 60 dB
    • Distortion
    • 1 %
    • Suppley Voltage Rejection
    • 45 dB
  • Settings
    • Open Loop Voltage Gain
    • 95 dB

Housing: DIL-16



Manufacturer : NXP
Factory number : TBA570A/AQ
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Receiver
    • Type
    • AM / FM
    • Housing
    • DIL-16
    • Temperature range
    • -20…+125
  • Electrical values
    • Supply voltage
    • +8 VDC
    • Power loss
    • 0.590 W
    • Quiescent Current
    • 10.5 mA
    • Power Bandwidth
    • 170 kHz
    • Output power
    • 0.5 W
    • Closed Loop Voltage Gain
    • 60 dB
    • Distortion
    • 1 %
    • Suppley Voltage Rejection
    • 45 dB
  • Settings
    • Open Loop Voltage Gain
    • 95 dB
Datasheet/manual