Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAA 2761 A :: IC CIRCUIT

Item-No.: TAA 2761 A
€0,95
Category of goods: 1 = discountable

TAA2761A

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Double
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +15 VDC
    • Output Current
    • 70 m A
    • Input Bias Current
    • 1 µA
    • Input Offset Voltage
    • 6 mV
    • Input Offset Current
    • 300 nA
    • Suppley Voltage Rejection
    • 100 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Double
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +15 VDC
    • Output Current
    • 70 m A
    • Input Bias Current
    • 1 µA
    • Input Offset Voltage
    • 6 mV
    • Input Offset Current
    • 300 nA
    • Suppley Voltage Rejection
    • 100 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual