Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 8216 H :: Amplifier, HZIP-12

Item-No.: TA 8216 H
€3,20
Category of goods: 1 = discountable

TA 8216 H

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • Dual
    • Housing
    • HZIP-12
    • Temperature range
    • -20 … +75
  • Electrical values
    • Supply voltage
    • +10…+37 VDC
    • Output Current
    • 6 A
    • Power loss
    • 25 W
    • Quiescent Current
    • 50 mA
    • Output power
    • 2x 10 W
    • Closed Loop Voltage Gain
    • 34 dB
    • Distortion
    • 0.04 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB

Dual audio power amplifier
Housing: HZIP-12
Manufacturer: Toshiba



Manufacturer : TOSHIBA
Factory number : TA8216H
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • Dual
    • Housing
    • HZIP-12
    • Temperature range
    • -20 … +75
  • Electrical values
    • Supply voltage
    • +10…+37 VDC
    • Output Current
    • 6 A
    • Power loss
    • 25 W
    • Quiescent Current
    • 50 mA
    • Output power
    • 2x 10 W
    • Closed Loop Voltage Gain
    • 34 dB
    • Distortion
    • 0.04 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
Datasheet/manual