Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 8207 K :: Amplifier, HSIL-12

Item-No.: TA 8207 K
€4,45
Category of goods: 1 = discountable

TA 8207 K

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power
    • Design
    • Low frequency
    • Housing
    • HSIL-12
    • Temperature range
    • -20 … +75
  • Electrical values
    • Supply voltage
    • +6…+15 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 12.5 W
    • Quiescent Current
    • 21 mA
    • Input Offset Voltage
    • 30 mV
    • Output power
    • 4.6 W
    • Closed Loop Voltage Gain
    • 45 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 52 dB

Low-frequency power amplifier
Housing: HSIL-12
Manufacturer: Toshiba



Manufacturer : TOSHIBA
Factory number : TA8207K
Package weight : 0.0028 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power
    • Design
    • Low frequency
    • Housing
    • HSIL-12
    • Temperature range
    • -20 … +75
  • Electrical values
    • Supply voltage
    • +6…+15 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 12.5 W
    • Quiescent Current
    • 21 mA
    • Input Offset Voltage
    • 30 mV
    • Output power
    • 4.6 W
    • Closed Loop Voltage Gain
    • 45 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 52 dB
Datasheet/manual