Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 7640 AP :: IC CIRCUIT

Item-No.: TA 7640 AP
€0,47
Category of goods: 1 = discountable

TA 7640 AP

  • Product Description
  • Technical information
  • General
    • Model
    • Processor
    • Type
    • AM / FM
    • Design
    • Interface
    • Housing
    • DIP-16
    • Temperature range
    • -25 … +75
  • Electrical values
    • Supply voltage
    • +3,8…+8 VDC
    • Power loss
    • 0.75 W
    • Quiescent Current
    • 10 mA
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.05 %

Housing: DIP-16



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : TA7640AP
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Processor
    • Type
    • AM / FM
    • Design
    • Interface
    • Housing
    • DIP-16
    • Temperature range
    • -25 … +75
  • Electrical values
    • Supply voltage
    • +3,8…+8 VDC
    • Power loss
    • 0.75 W
    • Quiescent Current
    • 10 mA
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.05 %
Datasheet/manual