Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 7358 AP :: Radio IC, SIL-9

Item-No.: TA 7358 AP
€1,20
Category of goods: 1 = discountable

TA 7358 AP

  • Product Description
  • Technical information
  • General
    • Model
    • FM radio
    • Type
    • Control panel
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +75
  • Electrical values
    • Supply voltage
    • +1.6 … +6 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 5.2 mA
    • Closed Loop Voltage Gain
    • 31 dB
    • Input Resistance
    • 0.025 M-Ohm

FM front end
Housing: SIL-9
Manufacturer: Toshiba



Manufacturer : TOSHIBA
Factory number : TA7358P
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • FM radio
    • Type
    • Control panel
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +75
  • Electrical values
    • Supply voltage
    • +1.6 … +6 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 5.2 mA
    • Closed Loop Voltage Gain
    • 31 dB
    • Input Resistance
    • 0.025 M-Ohm
Datasheet/manual