Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STV 9379 :: Vertical deflection booster, heptawatt-7

Item-No.: STV 9379
€2,85
Category of goods: 1 = discountable

STV 9379

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • Vertical deflection switching amplifier
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 10..42 VDC
    • Output Current
    • 1 A
  • Measures
    • Length
    • 16,97 mm
    • Width
    • 10,05 mm
    • Height
    • 4.8 mm

Vertical deflection booster
Housing: Heptawatt-7



Manufacturer : ST MICROELECTRONICS
Factory number : STV9379
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • Vertical deflection switching amplifier
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 10..42 VDC
    • Output Current
    • 1 A
  • Measures
    • Length
    • 16,97 mm
    • Width
    • 10,05 mm
    • Height
    • 4.8 mm
Datasheet/manual