Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STM 32F030F4P6 :: Value-Line 32-bit MCU, 48 MHz, TSSOP-20

Item-No.: STM 32F030F4P6
€1,40
Category of goods: 1 = discountable

STM 32F030F4P6


Value-Line 32-bit MCU, ARM

  • 48 MHz

  • 256 Kb Flash

  • Timer

  • 55 I/Os

  • Five-channel DMA

  • Communication interface

  • Supply voltage: 2.4 V - 3.6 V




Manufacturer : ST MICROELECTRONICS
Factory number : STM32F030F4P6
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual