0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 12LP08Q :: Power amplifier, QFN-12

Item-No.: SST 12LP08Q
€0,57
Category of goods: 1 = discountable

SST12LP08-QXBE

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • High gain
    • Housing
    • QFN-14
The SST12LP08 is a versatile power amplifier based on highly reliable InGaP/GaAs-HBT technology. Easy for high-power applications with good performance.
This SST12LP08 also offers easy board-level use together with a high-speed power-up/down control.



Manufacturer : MICROCHIP
Factory number : SST12LP08-QXBE
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • High gain
    • Housing
    • QFN-14
Datasheet/manual