Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 12CP11Q :: Power amplifier, QFN-16

Item-No.: SST 12CP11Q
€1,70
Category of goods: 1 = discountable

SST 12CP11Q

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • High gain
    • Housing
    • QFN-16
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 0.65 A

The SST12CP11 is a high-power, high-gain amplifier based on highly reliable InGaP/GaAs-HBT technology.
The gain is typically 34 dB. This IC power amplifier also offers easy board-level use together with a high-speed power-up/down control.



Manufacturer : MICROCHIP
Factory number : SST12CP11-QVCE
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Power amplifiers
    • Design
    • High gain
    • Housing
    • QFN-16
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 0.65 A
Datasheet/manual