Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 11CP16-QXCE :: Power amplifier, InGaP/GaAs, HBT

Item-No.: SST 11CP16-QXCE
€1,55
Category of goods: 1 = discountable

SST 11CP16-QXCE


Versatile power amplifier based on highly reliable InGaP/GaAs-HBT technology. High-linearity, high-efficiency applications with excellent energy efficiency are easily configured for the 5.1–5.9-GHz frequency band.

Type: Power amplifier
Gain: 30 dB
Linear power: 21.5
Voltage, min: 3 V
Voltage, max.: 5 V
Frequency, min: 5.1 GHz
Frequency, max.: 5.9 GHz
Technology: InGaP/GaAs HBT
Application: WLAN 802.11 a/n/ac



Manufacturer : MICROCHIP
Factory number : SST11CP16-QXCE
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual