Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPX 29302 T5L :: LDO regulator, 1.25 - 16 V, TO-263

Item-No.: SPX 29302 T5L
€1,60
Category of goods: 1 = discountable

SPX 29302 T5L


Low dropout regulator, 3 A
  • Design: TO-263

  • Supply voltage: 3.3 - 5 V

  • Output current: 3 A

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SPX29302T5-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual