Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 706 TENL :: Low-power micro-processor, SO-8

Item-No.: SP 706 TENL
€1,15
Category of goods: 1 = discountable

SP 706 TENL


  • Design: SO-8

  • Supply current: 25 µA

  • Supply voltage: 1 - 5.5 V

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SP706TEN-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual