Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 3078 EENL :: Single transmitter RS-422, RS-485, SO-8

Item-No.: SP 3078 EENL
€1,99
Category of goods: 1 = discountable

SP 3078 EENL


  • Design: SO-8

  • Data rate: 16 Mbps

  • RS-422/RS-485

  • Supply voltage: 3.3 V

  • Supply current: 1.5 mA

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SP3078EEN-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual