Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 232 AETL :: RS-232 dual transmitter, SO-16

Item-No.: SP 232 AETL
€0,81
Category of goods: 1 = discountable

SP 232 AETL


  • Design: SO-16

  • Data rate: 240 Kbps

  • Supply voltage: 4.5 - 5.5 V

  • Supply current: 5 mA

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : SP232AET-L
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual