Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 3524 N :: Modulator, DIL-16

Item-No.: SG 3524 N
€0,44
Category of goods: 1 = discountable

SG3524N = KA3524

  • Product Description
  • Technical information
  • General
    • Model
    • Controlling pulse width modulator
    • Housing
    • DIP-16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • 5 V DC
    • Frequency range
    • 300 k Hz
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm

Regulating pulse width modulator
Housing: DIL-16



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controlling pulse width modulator
    • Housing
    • DIP-16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • 5 V DC
    • Frequency range
    • 300 k Hz
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm
Datasheet/manual