Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAE 800 :: Tone gong, DIP-8

Item-No.: SAE 800
€9,95
Category of goods: 1 = discountable

SAE 800

  • Product Description
  • Technical information
  • General
    • Model
    • 3-tone transducer
    • Design
    • Volume adjustable
    • Housing
    • DIP-8
    • Temperature range
    • -25…125
  • Electrical values
    • Supply voltage
    • 2.8…18 VDC
    • Frequency range
    • 660/550/440 Hz
  • Measures
    • Length
    • 9.25 mm
    • Width
    • 7.87 mm
    • Height
    • 4,37 mm

Programmable single-tone, dual-tone, triple-tone gong
Housing: DIP-8



Manufacturer : INFINEON
Factory number : SAE800
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • 3-tone transducer
    • Design
    • Volume adjustable
    • Housing
    • DIP-8
    • Temperature range
    • -25…125
  • Electrical values
    • Supply voltage
    • 2.8…18 VDC
    • Frequency range
    • 660/550/440 Hz
  • Measures
    • Length
    • 9.25 mm
    • Width
    • 7.87 mm
    • Height
    • 4,37 mm
Datasheet/manual