Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REF 102 AP :: Reference, DIP-8

Item-No.: REF 102 AP
€4,55
Category of goods: 1 = discountable

REF 102 AP

  • Product Description
  • Technical information
  • General
    • Model
    • Reference voltage transmitter
    • Housing
    • DIP-8
    • Temperature range
    • -25 … 85
  • Electrical values
    • Input voltage
    • 11.4…36 VDC
    • Output Current
    • -5…10m A
    • Output voltage
    • 10 V DC

+10 V precision voltage reference
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : REF102AP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Reference voltage transmitter
    • Housing
    • DIP-8
    • Temperature range
    • -25 … 85
  • Electrical values
    • Input voltage
    • 11.4…36 VDC
    • Output Current
    • -5…10m A
    • Output voltage
    • 10 V DC
Datasheet/manual