Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REF 02 CP :: Reference, DIP-8

Item-No.: REF 02 CP
€2,30
Category of goods: 1 = discountable

REF 02 CP

  • Product Description
  • Technical information
  • General
    • Model
    • Reference voltage transmitter
    • Design
    • Temperature sensor
    • Housing
    • DIP-8
    • Temperature range
    • -55…128
  • Electrical values
    • Input voltage
    • 7…30 VDC
    • Input current
    • 20 m A
    • Output voltage
    • 5 V DC

+5 V precision voltage reference/temperature transducer
Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : REF02CPZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Reference voltage transmitter
    • Design
    • Temperature sensor
    • Housing
    • DIP-8
    • Temperature range
    • -55…128
  • Electrical values
    • Input voltage
    • 7…30 VDC
    • Input current
    • 20 m A
    • Output voltage
    • 5 V DC
Datasheet/manual